This industrial monitor features a 23.8 inch display with a resolution of 1920x1080 pixels, a typical brightness of 250, and a viewing angle of 178 degrees in both horizontal and vertical directions. It has a contrast ratio of 3000:1 and supports a 16:9 aspect ratio. The monitor operates within a temperature range of -10 to 50 degrees Celsius and includes a touchscreen interface. It is designed for use in industrial settings and is available from IEI Integration.
Checking distributor stock and pricing after the page loads.
| Resolution Standard | HD 1080 |
| Display Size | 23.8in |
| Typical Brightness | 250cd/m2 |
| Viewing Angle | 178/178° |
| Aspect Ratio | 16:9 |
| Pixel Format | 1920x1080Pixels |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Monitor Type | Industrial Monitor |
| Typical Contrast Ratio | 3000:1 |
| Touchscreen | Yes |