Box PCs Intel DDR3L 1x 204 Pin SODIMM Socket 8GB
IEI Integration DRPC-130-AL-E1/4GB-R11 technical specifications.
| Processor Type | Intel |
| Processor Family | Apollo |
| Operating Systems | Linux|Win 10 |
| Processor Number | E3930 |
| Processor Cores | Dual Core |
| Processor Speed | 1.3GHz |
| Chipset Type | System on Chip |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| USB | 4 |
| Ethernet Controller Type | Intel I211 |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD/SDD |
| Storage Drive Maximum Capacity | 6GB |
| Storage Drive Interface Type | SATA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.