Industrial Motherboard featuring a Quad-Core 1.83GHz Intel Celeron N2930 processor. Supports up to 8GB DDR3L system memory across two 204-pin SODIMM sockets. Equipped with dual 1000Mbps Realtek RTL8111E Ethernet controllers and Intel HD Gen 7 graphics with support for 1920x1200 (LVDS) and 2560x1600 (VGA) resolutions. Includes 6 USB ports, 2 SATA ports, and Realtek ALC662 onboard audio. Operates within a 0°C to 40°C temperature range.
IEI Integration EKINO-BT-N29301-R10 technical specifications.
| Processor Type | Intel |
| Processor Speed | 1.83GHz |
| Processor Family | Celeron |
| Number of System Memory | 2 |
| Processor Number | N2930 |
| System Memory Maximum Size | 8GB |
| Processor Cores | Quad Core |
| System Memory Type | DDR3L |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Realtek RTL8111E |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1200@LVDS|2560x1600@VGAPixels |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel HD Gen 7 |
| On Board Sound Card Type | Realtek ALC662 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 6 |
| BIOS | AMI UEFI |
| Type | Industrial Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.