Quad-core 1.83GHz Intel Celeron N2930 processor powers this single board computer. Features 8GB DDR3L system memory on a 204-pin SODIMM socket, supporting 1066/1333MHz speeds. Integrated Intel HD Gen 7 graphics deliver resolutions up to 3840x2160 via DP, DVI, HDMI, or LVDS, and 2560x1600 via VGA. Includes one 1000Mbps Intel I211AT Ethernet controller, one SATA port, and four USB ports. Operates within a -20°C to 60°C temperature range.
Checking distributor stock and pricing after the page loads.
IEI Integration HYPER-BT-N29301-R10 technical specifications.
| Processor Type | Intel |
| Processor Speed | 1.83GHz |
| Processor Family | Celeron |
| Number of System Memory | 1 |
| Processor Number | N2930 |
| System Memory Maximum Size | 8GB |
| Processor Cores | Quad Core |
| System Memory Type | DDR3L |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Intel I211AT |
| Ethernet Card Number of Connectors | 1 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1066M|1333MHz |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 2560x1600@VGA|3840x2160@DP|3840x2160@DVI|3840x2160@HDMI|3840x2160@LVDSPixels |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel HD Gen 7 |
| On Board Sound Card Type | Realtek ALC662 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 1 |
| USB | 4 |
| BIOS | AMI UEFI |
| Slot Support | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Length | 100mm |
| Product Depth | 72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.