Baseboard for COM Express Type 10 Module COM.0 Rev. 2.1, support PICMG EAPI R1.0
IEI Integration ICE-DB-T10-R10 technical specifications.
| CompactPCI Support | No |
| Hot Swap | No |
| Number of Ethernet Ports | 1 |
| Display Interface | DP|eDP|VGA |
| RS422 | 0 |
| RS232 | 2 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 0 |
| Audio Interfaces | 1@Front Audio/1@Line In/1@Line Out |
| Mic In | Yes |
| Video In | No |
| SMBus | 1 |
| I2C | 1 |
| PATA | 0 |
| SATA | 2 |
| UART | 0 |
| VGA | 1 |
| GPIO | 0 |
| PS/2 | 0 |
| USB | 8 |
| PCI | 0 |
| Audio Codec | Realtek ALC662 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.