The ICECARE-10W-CE-R10 is a tablet computer featuring an Intel Celeron dual core processor running at 1.5GHz. It supports WES 7 operating systems and has up to 4GB of DDR3 system memory. The device includes a 10.1-inch TFT LCD display with a resolution of 1280x800 pixels and a 32GB mSATA SSD storage drive. It also features 2 USB ports and supports IEEE 802.11b/g/n wireless local area network and Bluetooth v3.0 wireless personal area network.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Celeron |
| Operating Systems | WES 7 |
| Processor Number | 1007U |
| Processor Speed | 1.5GHz |
| Processor Cores | Dual Core |
| System Memory Type | DDR3 |
| System Memory Maximum Size | 4GB |
| USB | 2 |
| Display Size | 10.1in |
| Display Type | TFT LCD |
| Display Resolution | 1280x800Pixels |
| Storage Drive Type | SSD |
| Storage Drive Maximum Capacity | 32GB |
| Storage Drive Interface Type | mSATA |
| Wireless Local Area Network | IEEE 802.11b/g/n |
| Wireless Personal Area Network | Bluetooth v3.0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |