The ICECARE-10W-I7-ET-R10 is a tablet computer featuring an Intel Core I7-3517U processor with a speed of 3G and a dual core design. It supports up to 4G of DDR3 system memory and has a 10.1 inch TFT LCD display with a resolution of 1280x800. The device includes 32G of mSATA SSD storage and supports IEEE 802.11b/g/n wireless local area network and Bluetooth v3.0 wireless personal area network. It is designed for use in computing and embedded systems applications.
Checking distributor stock and pricing after the page loads.
IEI Integration ICECARE-10W-I7-ET-R10 technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | WES 7 |
| Processor Number | I7-3517U |
| Processor Speed | 3GHz |
| Processor Cores | Dual Core |
| System Memory Type | DDR3 |
| System Memory Maximum Size | 4GB |
| USB | 2 |
| Display Size | 10.1in |
| Display Type | TFT LCD |
| Display Resolution | 1280x800Pixels |
| Storage Drive Type | SSD |
| Storage Drive Maximum Capacity | 32GB |
| Storage Drive Interface Type | mSATA |
| Wireless Local Area Network | IEEE 802.11b/g/n |
| Wireless Personal Area Network | Bluetooth v3.0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.