Tablet PCs Intel Core I7-3517U Dual Core 10.1in TFT LCD Display
IEI Integration ICECARE-10W-I7-R10 technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | WES 7 |
| Processor Number | I7-3517U |
| Processor Speed | 3GHz |
| Processor Cores | Dual Core |
| System Memory Type | DDR3 |
| System Memory Maximum Size | 4GB |
| USB | 2 |
| Display Size | 10.1in |
| Display Type | TFT LCD |
| Display Resolution | 1280x800Pixels |
| Storage Drive Type | SSD |
| Storage Drive Maximum Capacity | 32GB |
| Storage Drive Interface Type | mSATA |
| Wireless Local Area Network | IEEE 802.11b/g/n |
| Wireless Personal Area Network | Bluetooth v3.0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.