Industrial Motherboard featuring an Intel processor, supporting up to 64GB of DDR4 system memory across two DIMM sockets. Equipped with dual 1000Mbps Ethernet ports utilizing Intel I211AT/I219LM controllers and an Intel H110 chipset. Offers onboard graphics with resolutions up to 3480x2160 pixels via DVI, DP, HDMI, LVDS, and VGA, alongside a Realtek ALC662 sound card. Storage options include four SATA ports, with expansion via six PCI slots and nine USB ports. Operates within a temperature range of -20°C to 60°C.
Checking distributor stock and pricing after the page loads.
IEI Integration IMB-H110-R10 technical specifications.
| Processor Type | Intel |
| Number of System Memory | 2 |
| System Memory Maximum Size | 64GB |
| System Memory Type | DDR4 |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Intel I211AT/I219LM |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel H110 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 3480x2160@DVI|3480x2160@DP|3480x2160@HDMI|3480x2160@LVDS|3480x2160@VGAPixels |
| On Board Sound Card Type | Realtek ALC662 |
| PCI | 6 |
| AGP | 0 |
| PATA | 0 |
| SATA | 4 |
| USB | 9 |
| BIOS | uEFI |
| Type | Industrial Motherboard |
| Slot Support | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Length | 305mm |
| Product Depth | 244mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.