Single Board Computer featuring an Intel Core 2 Duo processor and 8GB DDR2 system memory across 4 DIMM sockets. Equipped with Intel Q35/ICH9DO chipset and integrated Intel Q35 graphics. Connectivity includes dual Intel Ethernet controllers (82566DM/82573L), 6 SATA ports, 12 USB ports, and 2 PCI slots. Onboard Realtek ALC883 sound card and AMI BIOS support. Operates within a 0°C to 60°C temperature range.
IEI Integration IMB-Q354-R10 technical specifications.
| Product Weight (g) | 1100 |
| Processor Type | Intel |
| Processor Family | Core |
| Number of System Memory | 4 |
| System Memory Maximum Size | 8GB |
| Processor Cores | Core 2 Duo |
| System Memory Type | DDR2 |
| Ethernet Controller Type | Intel 82566DM|Intel 82573L |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 240 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 667M|800MHz |
| Chipset Type | Intel Q35/ICH9DO |
| On Board Graphic Card | Yes |
| Display Chipset Type | Intel Q35 |
| On Board Sound Card Type | Realtek ALC883 |
| PCI | 2 |
| AGP | 0 |
| PATA | 0 |
| SATA | 6 |
| USB | 12 |
| BIOS | AMI |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration IMB-Q354-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.