IEI Integration IMB-Q770-R10 technical specifications.
| Processor Type | Intel |
| Number of System Memory | 4 |
| System Memory Maximum Size | 32GB |
| System Memory Type | DDR3 |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Intel 82579|Intel 82583V |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel Q77 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1200@60HzPixels |
| On Board Sound Card Type | Realtek ALC662 |
| PCI | 4 |
| AGP | 0 |
| PATA | 0 |
| SATA | 6 |
| USB | 10 |
| Slot Support | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Product Length | 244mm |
| Product Depth | 244mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration IMB-Q770-R10 to view detailed technical specifications.
No datasheet is available for this part.