Industrial Motherboard featuring an Intel Core i3 processor, supporting Intel Celeron, Core, Pentium, and Xeon families. This single board computer is equipped with 4 DDR3 DIMM sockets for up to 64GB of system memory at 2133MHz. It boasts dual Intel I210AT/I217LM Gigabit Ethernet controllers and integrated Intel HD Gen 9 graphics capable of resolutions up to 3840x2160 pixels across multiple display outputs. Storage is provided by 6 SATA ports, complemented by 12 USB ports and 2 PCI slots. Operating within a temperature range of -20°C to 60°C, this motherboard offers robust performance for embedded systems.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Celeron|Core|Pentium|Xeon |
| Number of System Memory | 4 |
| System Memory Maximum Size | 64GB |
| Processor Cores | Core i3 |
| System Memory Type | DDR3 |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Intel I210AT/Intel I217LM |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 288 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 2133MHz |
| Chipset Type | Intel C236 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1200@VGA|3840x2160@DP|3840x2160@DVI|3840x2160@HDMI|3840x2160@LVDS|3840x2160@VGAPixels |
| Display Type | LCD |
| Display Chipset Type | Intel HD Gen 9 |
| On Board Sound Card Type | Realtek ALC662 |
| PCI | 2 |
| AGP | 0 |
| PATA | 0 |
| SATA | 6 |
| USB | 12 |
| BIOS | uEFI |
| Type | Industrial Motherboard |
| Slot Support | Yes |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Length | 305mm |
| Product Depth | 244mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |