Single Board Computer featuring an Intel Core processor with support for Core 2 Duo and Core 2 Quad families. Equipped with 4 DIMM sockets for up to 16GB of DDR2 system memory, supporting speeds of 667MHz and 800MHz. Includes dual 1000Mbps Ethernet ports with Intel 82567LM/82574L controllers and integrated Intel GMA 4500 graphics with CRT display output. Offers extensive connectivity with 12 USB ports, 6 SATA ports, and 1 PCI slot, operating within a temperature range of 0°C to 60°C.
Sign in to ask questions about the IEI Integration IMBA-Q454-R10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IEI Integration IMBA-Q454-R10 technical specifications.
| Product Weight (g) | 1200 |
| Processor Type | Intel |
| Processor Family | Core |
| Number of System Memory | 4 |
| System Memory Maximum Size | 16GB |
| Processor Cores | Core 2 Duo|Core 2 Quad |
| System Memory Type | DDR2 |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Intel 82567LM|Intel 82574L |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 240 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 667M|800MHz |
| Chipset Type | Intel Q45/ICH10DO |
| On Board Graphic Card | Yes |
| Display Type | CRT |
| Display Chipset Type | Intel GMA 4500 |
| On Board Sound Card Type | Realtek ALC888 |
| PCI | 1 |
| AGP | 0 |
| PATA | 0 |
| SATA | 6 |
| USB | 12 |
| BIOS | AMI |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration IMBA-Q454-R10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.