Single Board Computer (SBC) featuring Intel Celeron, Core, or Pentium processors with up to Core i7 capabilities. Supports 32GB DDR3/DDR3L system memory across two 240-pin UDIMM sockets, operating at 1600MHz or 1333MHz. Integrated Intel Q87 chipset, dual 1000Mbps Ethernet controllers (Intel I217LM/Intel I210AT), and on-board graphics supporting resolutions up to 3840x2160 pixels via DP, DVI, HDMI, or LVDS. Offers extensive connectivity with 7 SATA ports, 12 USB ports, 4 PCI slots, and on-board Realtek ALC662 audio. Operates within a -20°C to 60°C temperature range.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Celeron|Core|Pentium |
| Number of System Memory | 4 |
| System Memory Maximum Size | 32GB |
| Processor Cores | Core i3|Core i5|Core i7 |
| System Memory Type | DDR3|DDR3L |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Intel I217LM/Intel I210AT |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 240 |
| System Memory Socket Type | UDIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1600M/1333MHz |
| Chipset Type | Intel Q87 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1200@VGA|2560x1600@DVI-D|2560x1600@HDMI|3840x2160@DP|3840x2160@DVI|3840x2160@HDMI|3840x2160@LVDS|3840x2160@VGAPixels |
| Display Type | CRT|LCD |
| On Board Sound Card Type | Realtek ALC662 |
| PCI | 4 |
| AGP | 0 |
| PATA | 0 |
| SATA | 7 |
| USB | 12 |
| BIOS | uEFI |
| Slot Support | Yes |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Length | 305mm |
| Product Depth | 244mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |