SBC, 1GHz Intel CPU 1GB DDR 10Mbps/100Mbps
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IEI Integration IOWA-8522-1GZ-R10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IEI Integration IOWA-8522-1GZ-R10 technical specifications.
| Processor Type | Intel |
| Processor Speed | 1GHz |
| Number of System Memory | 1 |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR |
| Ethernet Speed | 10Mbps/100Mbps |
| Ethernet Controller Type | Intel 82562ET |
| Ethernet Card Number of Connectors | 1 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel 852GM/ICH4 |
| On Board Graphic Card | No |
| PCI | 0 |
| AGP | 0 |
| PATA | 1 |
| SATA | 2 |
| USB | 4 |
| BIOS | AMI |
| Slot Support | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration IOWA-8522-1GZ-R10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.