IEI Integration IOWA-8522-600-R10 technical specifications.
| Processor Type | Intel |
| Processor Speed | 600MHz |
| Number of System Memory | 1 |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR |
| Ethernet Speed | 10Mbps/100Mbps |
| Ethernet Controller Type | Intel 82562ET |
| Ethernet Card Number of Connectors | 1 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel 852GM/ICH4 |
| On Board Graphic Card | No |
| PCI | 0 |
| AGP | 0 |
| PATA | 1 |
| SATA | 2 |
| USB | 4 |
| BIOS | AMI |
| Slot Support | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration IOWA-8522-600-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.