
5 Slot Single Board Computer Passive Backplane
Sign in to ask questions about the IEI Integration IP-5S2-RS-R40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IEI Integration IP-5S2-RS-R40 technical specifications.
| Type | Passive |
| Number of Slots | 5 |
| Application | Single Board Computer |
| Power Connector Form Factor | AT |
| Fan Connector | 0 |
| PISA | 0 |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471804000 |
| Schedule B | 8471804000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration IP-5S2-RS-R40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.