The ITG-100-AL-E1/S-R10 is a dual-core Atom processor module from IEI Integration. It operates at 1.8GHz and supports up to 8GB of DDR3L system memory via a single SODIMM socket with 204 pins. The module is designed for use in industrial and commercial applications and supports both Linux and Windows 10 operating systems. It features two USB ports and an Intel I211-AT Ethernet controller, which supports up to 1920x1080 display resolution.
IEI Integration ITG-100-AL-E1/S-R10 technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Linux|Win 10 |
| Processor Number | x5-E3930 |
| Processor Cores | Dual Core |
| Processor Speed | 1.8GHz |
| Chipset Type | System on Chip |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| USB | 2 |
| Ethernet Controller Type | Intel I211-AT |
| Display Resolution | 1920x1080Pixels |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.