Box PCs Intel DDR3 2x 204 Pin SODIMM Socket 16GB
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Win 8E|WES 7E |
| Processor Number | i5-5350U |
| Processor Cores | Dual Core |
| Processor Speed | 2.9GHz |
| Chipset Type | System on Chip |
| System Memory Type | DDR3 |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size | 16GB |
| Number of System Memory | 2 |
| USB | 4 |
| Ethernet Controller Type | Gigabit |
| Display Resolution | 2560x1600@HDMI|3840x2160@VGAPixels |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | SSD |
| Storage Drive Maximum Capacity | 6GB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |