Single Board Computer featuring a 1.6GHz Intel Atom N270 single-core processor and Intel 945GSE/ICH7M chipset. Supports up to 2GB DDR2 SODIMM memory at 400/533MHz. Includes integrated Intel GMA 950 graphics supporting CRT/LCD displays, dual 1000Mbps Ethernet ports with Realtek 8111CP controllers, and onboard Realtek ALC655 audio. Offers 1 PCI, 1 PATA, 2 SATA, and 6 USB interfaces, with an operating temperature range of -20°C to 70°C.
IEI Integration KINO-945GSE-N270W-R11 technical specifications.
| Product Weight (g) | 1100 |
| Processor Type | Intel |
| Processor Speed | 1.6GHz |
| Processor Family | Atom |
| Number of System Memory | 1 |
| Processor Number | N270 |
| System Memory Maximum Size | 2GB |
| Processor Cores | Single Core |
| System Memory Type | DDR2 |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Realtek 8111CP |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 200 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 400M|533MHz |
| Chipset Type | Intel 945GSE/ICH7M |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel GMA 950 |
| On Board Sound Card Type | Realtek ALC655 |
| PCI | 1 |
| AGP | 0 |
| PATA | 1 |
| SATA | 2 |
| USB | 6 |
| BIOS | AMI |
| Slot Support | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration KINO-945GSE-N270W-R11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.