Single Board Computer featuring a 1.6GHz Intel Atom N270 single-core processor. Equipped with 2GB DDR2 SODIMM system memory, supporting speeds of 400MHz or 533MHz. Integrated Intel 945GSE/ICH7M chipset with Intel GMA 950 graphics for CRT and LCD displays. Includes one 1000Mbps Ethernet port with a Realtek RT81111CP controller, two SATA ports, six USB ports, and one PCI slot. Operates within a temperature range of 0°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IEI Integration KINO-945GSE2-N270-R10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IEI Integration KINO-945GSE2-N270-R10 technical specifications.
| Product Weight (g) | 1000 |
| Processor Type | Intel |
| Processor Speed | 1.6GHz |
| Processor Family | Atom |
| Number of System Memory | 1 |
| Processor Number | N270 |
| System Memory Maximum Size | 2GB |
| Processor Cores | Single Core |
| System Memory Type | DDR2 |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Realtek RT81111CP |
| Ethernet Card Number of Connectors | 1 |
| System Memory Number of Socket Pins | 200 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 400M|533MHz |
| Chipset Type | Intel 945GSE/ICH7M |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel GMA 950 |
| On Board Sound Card Type | Realtek ALC655 |
| PCI | 1 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 6 |
| BIOS | AMI |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration KINO-945GSE2-N270-R10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.