Single Board Computer featuring a 1.6GHz Intel Atom N270 single-core processor. Supports up to 2GB DDR2 system memory via a 200-pin SODIMM socket, with speeds of 400MHz or 533MHz. Includes Intel 945GSE chipset and display, Realtek RTL8111E dual Ethernet, and Realtek ALC655 audio. Offers 1 PCI, 1 PATA, 2 SATA, and 6 USB interfaces, operating within a -10°C to 60°C temperature range.
IEI Integration KINO-945GSE3-N270-R10 technical specifications.
| Product Weight (g) | 1100 |
| Processor Type | Intel |
| Processor Speed | 1.6GHz |
| Processor Family | Atom |
| Number of System Memory | 1 |
| Processor Number | N270 |
| System Memory Maximum Size | 2GB |
| Processor Cores | Single Core |
| System Memory Type | DDR2 |
| Ethernet Controller Type | Realtek RTL8111E |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 200 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 400M|533MHz |
| Chipset Type | Intel 945GSE/ICH7M |
| On Board Graphic Card | Yes |
| Display Chipset Type | Intel 945GSE |
| On Board Sound Card Type | Realtek ALC655 |
| PCI | 1 |
| AGP | 0 |
| PATA | 1 |
| SATA | 2 |
| USB | 6 |
| BIOS | AMI |
| Slot Support | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration KINO-945GSE3-N270-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.