Single Board Computer featuring a 1.6GHz Intel processor and Intel NM10 chipset. Includes 2GB DDR3 system memory in a SODIMM socket. Offers dual Realtek RTL8111E Ethernet controllers and integrated graphics supporting resolutions up to 1920x1200 via HDMI. Provides 2 PCI slots, 2 SATA ports, 8 USB ports, and a Realtek ALC662 sound card. Operates within a -20°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
IEI Integration KINO-CV-N26001-R10 technical specifications.
| Processor Type | Intel |
| Processor Speed | 1.6GHz |
| Number of System Memory | 1 |
| System Memory Maximum Size | 2GB |
| System Memory Type | DDR3 |
| Ethernet Controller Type | Realtek RTL8111E |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel NM10 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1200@HDMI|1366x768@LVDS|2048x1536@VGAPixels |
| On Board Sound Card Type | Realtek ALC662 |
| PCI | 2 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 8 |
| BIOS | uEFI |
| Slot Support | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Product Length | 170mm |
| Product Depth | 170mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.