Single Board Computer featuring an Intel processor with dual cores, supporting Celeron, Core, and Pentium families. Equipped with 2 DDR3 SODIMM sockets for up to 16GB of system memory, clocked at 1066MHz or 1333MHz. Includes dual 1000Mbps Ethernet ports with Realtek RTL8111E controllers. Storage options include 4 SATA ports. Offers 10 USB ports and a single PCI slot. Operates within a temperature range of -10°C to 60°C.
IEI Integration KINO-DH610-R10 technical specifications.
| Product Weight (g) | 1100 |
| Processor Type | Intel |
| Processor Family | Celeron|Core|Pentium |
| Number of System Memory | 2 |
| System Memory Maximum Size | 16GB |
| Processor Cores | Dual Core |
| System Memory Type | DDR3 |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Realtek RTL8111E |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1066M|1333MHz |
| Chipset Type | Intel H61 |
| On Board Graphic Card | No |
| Display Type | CRT|LCD |
| On Board Sound Card Type | Realtek ALC662 |
| PCI | 1 |
| AGP | 0 |
| PATA | 0 |
| SATA | 4 |
| USB | 10 |
| BIOS | uEFI |
| Slot Support | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration KINO-DH610-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.