
Single Board Computer featuring a dual-core 1.8GHz Intel Atom D525 processor. Supports up to 4GB DDR3 system memory across two 204-pin SODIMM sockets, clocked at 800MHz. Integrated Intel GMA3150 graphics offer resolutions up to 2048x1536 pixels via CRT display output. Includes dual Realtek RTL8111E Ethernet controllers, 8 USB ports, 2 SATA ports, and a Realtek ALC888 audio chipset. Operates within a temperature range of -20°C to 70°C.
IEI Integration KINO-PV-D5252T-L2-R10 technical specifications.
| Product Weight (g) | 800 |
| Processor Type | Intel |
| Processor Speed | 1.8GHz |
| Processor Family | Atom |
| Number of System Memory | 2 |
| Processor Number | D525 |
| System Memory Maximum Size | 4GB |
| Processor Cores | Dual Core |
| System Memory Type | DDR3 |
| Ethernet Controller Type | Realtek RTL8111E |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 800MHz |
| Chipset Type | Intel ICH8M |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1366x768|1024x768|2048x1536Pixels |
| Display Type | CRT |
| Display Chipset Type | Intel GMA3150 |
| On Board Sound Card Type | Realtek ALC888 |
| PCI | 1 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 8 |
| BIOS | uEFI |
| Slot Support | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60|70°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration KINO-PV-D5252T-L2-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.