
Single Board Computer featuring a 1.8GHz Intel Atom D425 single-core processor. Supports up to 4GB DDR3 system memory across two 204-pin SODIMM sockets, operating at 800MHz. Includes dual 1000Mbps Ethernet ports with Realtek RTL8111E controllers and 8 USB ports. Onboard graphics utilize NVIDIA GT218-ION with 512MB allocated memory, supporting CRT and LCD displays. Additional features include Intel ICH8M chipset, Realtek ALC888 audio, one PCI slot, two SATA ports, and uEFI BIOS, with an operating temperature range of -10°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IEI Integration KINO-PVN-D4251-R10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Weight (g) | 900 |
| Processor Type | Intel |
| Processor Speed | 1.8GHz |
| Processor Family | Atom |
| Number of System Memory | 2 |
| Processor Number | D425 |
| System Memory Maximum Size | 4GB |
| Processor Cores | Single Core |
| System Memory Type | DDR3 |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Realtek RTL8111E |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 800MHz |
| Chipset Type | Intel ICH8M |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Graphics Memory Allocation | 512MB |
| Display Chipset Type | NVIDIA GT218-ION |
| On Board Sound Card Type | Realtek ALC888 |
| PCI | 1 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 8 |
| BIOS | uEFI |
| Slot Support | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration KINO-PVN-D4251-R10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.