
Dual-core 1.8GHz Intel Atom D525 processor powers this single board computer. Features 4GB DDR3 system memory at 800MHz across two 204-pin SODIMM sockets. Includes dual 1000Mbps Ethernet ports with Realtek RTL8111E controllers and onboard NVIDIA GT218-ION graphics supporting CRT/LCD displays. Offers 8 USB ports, 2 SATA ports, 1 PCI slot, and operates within a -10°C to 60°C temperature range.
Sign in to ask questions about the IEI Integration KINO-PVN-D5251-R10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IEI Integration KINO-PVN-D5251-R10 technical specifications.
| Product Weight (g) | 900 |
| Processor Type | Intel |
| Processor Speed | 1.8GHz |
| Processor Family | Atom |
| Number of System Memory | 2 |
| Processor Number | D525 |
| System Memory Maximum Size | 4GB |
| Processor Cores | Dual Core |
| System Memory Type | DDR3 |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Realtek RTL8111E |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 800MHz |
| Chipset Type | Intel ICH8M |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Graphics Memory Allocation | 512MB |
| Display Chipset Type | NVIDIA GT218-ION |
| On Board Sound Card Type | Realtek ALC888 |
| PCI | 1 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 8 |
| BIOS | uEFI |
| Slot Support | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration KINO-PVN-D5251-R10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.