IEI Integration LCD-KIT84GH-R20 technical specifications.
| Package Length (mm) | 234 |
| Package Width (mm) | 147 |
| Package Height (mm) | 35.3 |
| Mounting | Screw |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration LCD-KIT84GH-R20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.