17in LCD Monitor SXGA with Touchscreen 1280x1024Pixels
Sign in to ask questions about the IEI Integration MMC-1170C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IEI Integration MMC-1170C technical specifications.
| Package Length (mm) | 428 |
| Package Width (mm) | 350 |
| Package Height (mm) | 65 |
| Mounting | Desktop |
| Resolution Standard | SXGA |
| Display Size | 17in |
| Typical Brightness | 300cd/m2 |
| Viewing Angle | 160/160° |
| Aspect Ratio | 5:4 |
| Input Connector | DVI-D |
| Pixel Format | 1280x1024Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Monitor Type | Cost Effective Display |
| Typical Contrast Ratio | 800:1 |
| Outline Dimensions | 428x350x65mm |
| Touchscreen | Yes |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration MMC-1170C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.