The MMC-1190C is a 19in SXGA desktop LCD monitor with a typical brightness of 300cd/m2 and a viewing angle of 178/178 degrees. It operates within a temperature range of 0 to 40 degrees Celsius. The monitor features a DVI-D input connector and a resolution of 1280x1024 pixels. It is a cost-effective display with a typical contrast ratio of 1000:1.
Sign in to ask questions about the IEI Integration MMC-1190C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IEI Integration MMC-1190C technical specifications.
| Package Length (mm) | 469.94 |
| Package Width (mm) | 382.46 |
| Package Height (mm) | 67 |
| Mounting | Desktop |
| Resolution Standard | SXGA |
| Display Size | 19in |
| Typical Brightness | 300cd/m2 |
| Viewing Angle | 178/178° |
| Aspect Ratio | 5:4 |
| Input Connector | DVI-D |
| Pixel Format | 1280x1024Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Monitor Type | Cost Effective Display |
| Typical Contrast Ratio | 1000:1 |
| Outline Dimensions | 469.94x382.46x67mm |
| Touchscreen | Yes |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration MMC-1190C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.