Handheld PCs Cortex-A53 1.5GHz 5.5in LCD Display
Checking distributor stock and pricing after the page loads.
| Processor Number | Cortex-A53 |
| Processor Speed | 1.5GHz |
| System Memory Type | LPDDR3/eMMC |
| System Memory Maximum Size | 16GB |
| Display Size | 5.5in |
| Display Type | LCD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |