Handheld PCs Cortex-A53 1.5GHz 5.5in LCD Display
IEI Integration MODAT-550A-OA53-R10-CN technical specifications.
| Processor Number | Cortex-A53 |
| Processor Speed | 1.5GHz |
| System Memory Type | LPDDR3/eMMC |
| System Memory Maximum Size | 2GB |
| Display Size | 5.5in |
| Display Type | LCD |
No datasheet is available for this part.