Single Board Computer featuring an Intel Core processor family (Core Duo, Core 2 Duo, Core Solo) with 2GB of DDR2 system memory. Equipped with dual Broadcom BCM5787M Ethernet controllers and integrated Intel 945GME graphics. Storage interfaces include one PATA and two SATA connectors, alongside six USB ports. Operates within a temperature range of 0°C to 60°C.
IEI Integration NANO-9452-R11 technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Number of System Memory | 1 |
| System Memory Maximum Size | 2GB |
| Processor Cores | Core Duo|Core 2 Duo|Core Solo |
| System Memory Type | DDR2 |
| Ethernet Controller Type | Broadcom BCM5787M |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 200 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 400M|533M|667MHz |
| Chipset Type | Intel 945GME/ICH7M |
| On Board Graphic Card | Yes |
| Display Chipset Type | Intel 945GME |
| On Board Sound Card Type | Realtek ALC655 |
| PCI | 0 |
| AGP | 0 |
| PATA | 1 |
| SATA | 2 |
| USB | 6 |
| BIOS | AMI |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration NANO-9452-R11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.