Single Board Computer featuring an Intel Core processor family (Core Duo, Core 2 Duo, Core Solo) with 2GB DDR2 system memory. Includes dual Broadcom BCM5787M Ethernet connectors, Intel 945GME graphics, and Realtek ALC655 audio. Offers 1 PATA and 2 SATA ports, 6 USB ports, and supports LCD displays. Operates within a 0°C to 60°C temperature range.
IEI Integration NANO-9453-R11 technical specifications.
| Product Weight (g) | 800 |
| Processor Type | Intel |
| Processor Family | Core |
| Number of System Memory | 1 |
| System Memory Maximum Size | 2GB |
| Processor Cores | Core Duo|Core 2 Duo|Core Solo |
| System Memory Type | DDR2 |
| Ethernet Controller Type | Broadcom BCM5787M |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 200 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 400M|533M|667MHz |
| Chipset Type | Intel 945GME/ICH7M |
| On Board Graphic Card | Yes |
| Display Type | LCD |
| Display Chipset Type | Intel 945GME |
| On Board Sound Card Type | Realtek ALC655 |
| PCI | 0 |
| AGP | 0 |
| PATA | 1 |
| SATA | 2 |
| USB | 6 |
| BIOS | AMI |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration NANO-9453-R11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.