Single Board Computer featuring a 1.6GHz Intel Atom N270 single-core processor. Supports up to 2GB DDR2 system memory at 533MHz in a 200-pin SODIMM socket. Integrated Intel GMA 950/945GSE graphics with CRT/LCD display output. Includes dual Realtek 8111CP Ethernet connectors, 2 SATA ports, 6 USB ports, and onboard Realtek ALC655 audio. Operates within a -20°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IEI Integration NANO-945GSE2-N270W-R10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IEI Integration NANO-945GSE2-N270W-R10 technical specifications.
| Product Weight (g) | 700 |
| Processor Type | Intel |
| Processor Speed | 1.6GHz |
| Processor Family | Atom |
| Number of System Memory | 1 |
| Processor Number | N270 |
| System Memory Maximum Size | 2GB |
| Processor Cores | Single Core |
| System Memory Type | DDR2 |
| Ethernet Controller Type | Realtek 8111CP |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 200 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 533MHz |
| Chipset Type | Intel 945GSE/Intel 82801GBM/ICH7M |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel GMA 950|Intel 945GSE |
| On Board Sound Card Type | Realtek ALC655 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 6 |
| BIOS | AMI |
| Slot Support | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration NANO-945GSE2-N270W-R10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.