Single Board Computer featuring an Intel Celeron, Core i3, Core i5, or Core i7 processor. Supports up to 4GB of DDR3 system memory in a 204-pin DIMM socket, with speeds of 1066MHz or 1333MHz. Equipped with dual Realtek RTL8111E Ethernet controllers and a Realtek ALC662 onboard sound card. Offers 2 SATA ports and 8 USB ports, with uEFI BIOS. Operates within a temperature range of -10°C to 60°C.
IEI Integration NANO-HM650-R10 technical specifications.
| Product Weight (g) | 350 |
| Processor Type | Intel |
| Processor Family | Celeron|Core |
| Number of System Memory | 1 |
| System Memory Maximum Size | 4GB |
| Processor Cores | Core i3|Core i5|Core i7 |
| System Memory Type | DDR3 |
| Ethernet Controller Type | Realtek RTL8111E |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1066M|1333MHz |
| Chipset Type | Intel HM65 |
| On Board Graphic Card | No |
| On Board Sound Card Type | Realtek ALC662 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 8 |
| BIOS | uEFI |
| Slot Support | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration NANO-HM650-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.