Single Board Computer featuring a 500MHz AMD Geode processor and 1GB DDR system memory. Supports 10Mbps/100Mbps Ethernet via a Realtek RTL8100C controller with one connector. Includes one PATA and two SATA interfaces, four USB ports, and an Award BIOS. Operates within a 0°C to 60°C temperature range.
Sign in to ask questions about the IEI Integration NANO-LX-800-R12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IEI Integration NANO-LX-800-R12 technical specifications.
| Product Weight (g) | 950 |
| Processor Type | AMD |
| Processor Speed | 500MHz |
| Processor Family | Geode |
| Number of System Memory | 1 |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR |
| Ethernet Speed | 10Mbps/100Mbps |
| Ethernet Controller Type | Realtek RTL8100C |
| Ethernet Card Number of Connectors | 1 |
| System Memory Number of Socket Pins | 200 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 333M|400MHz |
| Chipset Type | AMD Geode LX800/CS5536 |
| On Board Graphic Card | No |
| Display Type | LCD |
| On Board Sound Card Type | Realtek ALC203 |
| PCI | 0 |
| AGP | 0 |
| PATA | 1 |
| SATA | 2 |
| USB | 4 |
| BIOS | Award |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration NANO-LX-800-R12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.