2U 10 Slot Rack Mount Single Board Computer Passive Backplane
Sign in to ask questions about the IEI Integration PCI-10S2-RS-R41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IEI Integration PCI-10S2-RS-R41 technical specifications.
| Mounting | Rack Mount |
| Type | Passive |
| Number of Slots | 10 |
| Application | Single Board Computer |
| Backplane Form Factor | 2U |
| Power Connector Form Factor | AT/ATX |
| Fan Connector | 0 |
| PISA | 0 |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471804000 |
| Schedule B | 8471804000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration PCI-10S2-RS-R41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.