
SBC, 1.8GHz Intel CPU 4GB DDR3 1000Mbps
IEI Integration PCISA-PV-D5251-R10 technical specifications.
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration PCISA-PV-D5251-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.