Dual-core 1.8GHz Intel Atom D525 processor powers this single board computer. Features 4GB DDR3 system memory with an 800MHz speed, housed in a 204-pin SODIMM socket. Integrated Intel GMA3150 graphics support resolutions up to 1366x768 pixels for CRT and LCD displays. Connectivity includes one SATA port, four USB ports, and an Intel 82567V Ethernet controller. Operates reliably within a -20°C to 70°C temperature range.
Sign in to ask questions about the IEI Integration PM-PV-D5251-R10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IEI Integration PM-PV-D5251-R10 technical specifications.
| Processor Type | Intel |
| Processor Speed | 1.8GHz |
| Processor Family | Atom |
| Number of System Memory | 1 |
| Processor Number | D525 |
| System Memory Maximum Size | 4GB |
| Processor Cores | Dual Core |
| System Memory Type | DDR3 |
| Ethernet Controller Type | Intel 82567V |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 800MHz |
| Chipset Type | Intel ICH8M |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1024x768|1366x768Pixels |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel GMA3150 |
| On Board Sound Card Type | Realtek ALC888 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 1 |
| USB | 4 |
| BIOS | uEFI |
| Slot Support | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration PM-PV-D5251-R10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.