Single Board Computer featuring a 1.66GHz Intel Atom N455 single-core processor. Equipped with 2GB DDR3 system memory at 800MHz, this SBC offers 1000Mbps Ethernet via an Intel 82567V controller. Integrated Intel GMA3150 graphics support resolutions up to 1366x768 pixels for LVDS displays and 1024x768 pixels for VGA. Additional features include one SATA port, four USB ports, and a Realtek ALC888 audio codec, operating within a temperature range of -20°C to 75°C.
IEI Integration PM-PV-N4551-R10 technical specifications.
| Processor Type | Intel |
| Processor Speed | 1.66GHz |
| Processor Family | Atom |
| Number of System Memory | 1 |
| Processor Number | N455 |
| System Memory Maximum Size | 2GB |
| Processor Cores | Single Core |
| System Memory Type | DDR3 |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Intel 82567V |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 800MHz |
| Chipset Type | Intel ICH8M |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1366x768@LVDS|1024x768@LVDS|1400x1050@VGAPixels |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel GMA3150 |
| On Board Sound Card Type | Realtek ALC888 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 1 |
| USB | 4 |
| BIOS | uEFI |
| Slot Support | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70|75°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration PM-PV-N4551-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.