Network Servers Desktop Intel DDR4 1 6 Pin UDIMM/RDIMM Socket 128Gbyte RAM
IEI Integration PUZZLE-IN003B-C0/8G-R10 technical specifications.
| Type | Desktop |
| Number of System Memory | 1 |
| System Memory Maximum Size | 128Gbyte |
| System Memory Number of Socket Pins | 6 |
| System Memory Socket Type | UDIMM|RDIMM |
| System Memory Type | DDR4 |
| Processor Type | Intel |
| SATA | 1 |
| Number of Cooling Fans | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Depth | 225mm |
| Height | 44.2mm |
| Product Length | 206mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.