2U 14 Slot Rack Mount Single Board Computer Passive Backplane
IEI Integration PX-14S5-RS-R50 technical specifications.
| Type | Passive |
| Mounting | Rack Mount |
| Number of Slots | 14 |
| Application | Single Board Computer |
| Backplane Form Factor | 2U |
| Power Connector Form Factor | AT/ATX |
| Fan Connector | 0 |
| PISA | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.