This desktop PC features a quad-core Intel Xeon processor with a speed of 2.4G, 32G of DDR4 system memory, and a chipset that supports Intel C236 and Q170. It has eight USB ports and a gigabit Ethernet controller. The system also supports display resolutions of up to 3840x2160 via HDMI and 1920x1200 via VGA. Storage is provided by a 2.5in HDD or SDD with a maximum capacity of 6G and a SATA interface.
IEI Integration TANK-870AI-E3/32G/2A-R11 technical specifications.
| Processor Type | Intel |
| Processor Family | Xeon |
| Operating Systems | Linux Ubuntu|Win 10 |
| Processor Number | E3-1268LV5 |
| Processor Cores | Quad Core |
| Processor Speed | 2.4GHz |
| Chipset Type | IntelC236|Intel Q170 |
| System Memory Type | DDR4 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 32GB |
| Number of System Memory | 2 |
| USB | 8 |
| Ethernet Controller Type | Gigabit |
| Display Resolution | 1920x1200@VGA|3840x2160HDMIPixels |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD/SDD |
| Storage Drive Maximum Capacity | 6GB |
| Storage Drive Interface Type | SATA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.