Single Board Computer featuring a 1.6GHz Intel Atom N270 single-core processor and 2GB DDR2 SODIMM system memory. Integrated Intel 945GSE chipset with Intel GMA 950 graphics supporting CRT and LCD displays. Connectivity includes one 1000Mbps Ethernet port via Realtek RTL8111CP, two SATA ports, and six USB ports. Operates within a 0°C to 60°C temperature range.
IEI Integration WAFER-945GSELVDS2-N270-R10 technical specifications.
| Product Weight (g) | 700 |
| Processor Type | Intel |
| Processor Speed | 1.6GHz |
| Processor Family | Atom |
| Number of System Memory | 1 |
| Processor Number | N270 |
| System Memory Maximum Size | 2GB |
| Processor Cores | Single Core |
| System Memory Type | DDR2 |
| Ethernet Speed | 1000Mbps |
| Ethernet Controller Type | Realtek RTL8111CP |
| Ethernet Card Number of Connectors | 1 |
| System Memory Number of Socket Pins | 200 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 400M|533MHz |
| Chipset Type | Intel 945GSE |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel GMA 950|Intel 945GSE|Chrontel CH7308 |
| On Board Sound Card Type | Realtek ALC655 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 6 |
| BIOS | AMI |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration WAFER-945GSELVDS2-N270-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.