Single Board Computer featuring a 500MHz AMD Geode LX800 processor with AMD Geode LX800/CS5536 chipset. Equipped with 1GB DDR2 SODIMM system memory, supporting speeds of 333MHz or 400MHz. Includes dual 10Mbps/100Mbps Ethernet ports with Realtek RTL8100C controllers, on-board graphics with CRT/LCD display support via the AMD Geode LX800 chipset, and a Realtek ALC203 sound card. Storage interfaces include one PATA and two SATA connectors, alongside four USB ports. Operates within a temperature range of 0°C to 60°C.
Sign in to ask questions about the IEI Integration WAFER-LX-800-R12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IEI Integration WAFER-LX-800-R12 technical specifications.
| Product Weight (g) | 670 |
| Processor Type | AMD |
| Processor Speed | 500MHz |
| Processor Family | Geode |
| Number of System Memory | 1 |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR2 |
| Ethernet Speed | 10Mbps/100Mbps |
| Ethernet Controller Type | Realtek RTL8100C |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 200 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 333M|400MHz |
| Chipset Type | AMD Geode LX800/CS5536 |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Display Chipset Type | AMD Geode LX800 |
| On Board Sound Card Type | Realtek ALC203 |
| PCI | 0 |
| AGP | 0 |
| PATA | 1 |
| SATA | 2 |
| USB | 4 |
| BIOS | Award |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration WAFER-LX-800-R12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.