Single Board Computer (SBC) featuring a 500MHz AMD Geode processor with an AMD Geode LX800/CS5536 chipset. Supports 1GB DDR system memory via a 200-pin SODIMM socket, with speeds of 333MHz or 400MHz. Includes on-board graphics with AMD Geode LX800 display chipset for LCD output, and a Realtek ALC203 sound card. Connectivity options include one 10Mbps/100Mbps Ethernet port (Intel 82551ER controller), four USB ports, and one PATA interface. Operates within a temperature range of 0°C to 60°C.
Sign in to ask questions about the IEI Integration WAFER-LX2-800-R12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IEI Integration WAFER-LX2-800-R12 technical specifications.
| Product Weight (g) | 670 |
| Processor Type | AMD |
| Processor Speed | 500MHz |
| Processor Family | Geode |
| Number of System Memory | 1 |
| System Memory Maximum Size | 1GB |
| System Memory Type | DDR |
| Ethernet Speed | 10Mbps/100Mbps |
| Ethernet Controller Type | Intel 82551ER |
| Ethernet Card Number of Connectors | 1 |
| System Memory Number of Socket Pins | 200 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 333M|400MHz |
| Chipset Type | AMD Geode LX800/CS5536 |
| On Board Graphic Card | Yes |
| Display Type | LCD |
| Display Chipset Type | AMD Geode LX800 |
| On Board Sound Card Type | Realtek ALC203 |
| PCI | 0 |
| AGP | 0 |
| PATA | 1 |
| SATA | 0 |
| USB | 4 |
| BIOS | Award |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration WAFER-LX2-800-R12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.