SBC, 500MHz AMD CPU 512MB 10Mbps/100Mbps
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IEI Integration WAFER-LX3-800-256MB-R20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IEI Integration WAFER-LX3-800-256MB-R20 technical specifications.
| Product Weight (g) | 600 |
| Processor Type | AMD |
| Processor Speed | 500MHz |
| Processor Family | Geode |
| System Memory Maximum Size | 512MB |
| Ethernet Speed | 10Mbps/100Mbps |
| Ethernet Controller Type | Intel 82551ER |
| Ethernet Card Number of Connectors | 2 |
| On Board Ethernet Card | Yes |
| Chipset Type | AMD Geode LX800/CS5536 |
| On Board Graphic Card | Yes |
| Display Type | LCD |
| Display Chipset Type | AMD Geode LX800 |
| On Board Sound Card Type | Realtek ALC203 |
| PCI | 0 |
| AGP | 0 |
| PATA | 1 |
| SATA | 0 |
| USB | 4 |
| BIOS | AMI |
| Slot Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration WAFER-LX3-800-256MB-R20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.