Single Board Computer featuring a 1.66GHz Intel Atom N455 single-core processor. Equipped with 4GB DDR3 system memory operating at 800MHz via a 204-pin SODIMM socket. Includes dual Realtek RTL8111E Ethernet controllers and Intel GMA3150 graphics supporting up to 2048x1536 resolution on CRT displays. Offers 8 USB ports, 2 SATA ports, and operates within a -20°C to 75°C temperature range.
IEI Integration WAFER-PV-N4552-R10 technical specifications.
| Product Weight (g) | 600 |
| Processor Type | Intel |
| Processor Speed | 1.66GHz |
| Processor Family | Atom |
| Number of System Memory | 1 |
| Processor Number | N455 |
| System Memory Maximum Size | 4GB |
| Processor Cores | Single Core |
| System Memory Type | DDR3 |
| Ethernet Controller Type | Realtek RTL8111E |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 800MHz |
| Chipset Type | Intel ICH8M |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 2048x1536@VGAPixels |
| Display Type | CRT |
| Display Chipset Type | Intel GMA3150 |
| On Board Sound Card Type | Realtek ALC888 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 2 |
| USB | 8 |
| BIOS | uEFI |
| Slot Support | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration WAFER-PV-N4552-R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.