Single Board Computer featuring an Intel Core 2 Duo processor and Intel 945GM/ICH7M chipset. Supports up to 4GB DDR2 system memory across two 240-pin DIMM sockets, with speeds of 400/533/667MHz. Includes dual Realtek RTL8111E Gigabit Ethernet, integrated Intel 945GM graphics, and Realtek ALC655/ALC888 audio. Offers 7 USB ports, 4 SATA, and 2 PATA interfaces. Operates within a 0°C to 60°C temperature range.
IEI Integration WSB-9452S-R40 technical specifications.
| Product Weight (g) | 1200 |
| Processor Type | Intel |
| Processor Family | Core |
| Number of System Memory | 2 |
| System Memory Maximum Size | 4GB |
| Processor Cores | Core 2 Duo |
| System Memory Type | DDR2 |
| Ethernet Controller Type | Realtek RTL8111E |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 240 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 400M|533M|667MHz |
| Chipset Type | Intel 945GM/ICH7M |
| On Board Graphic Card | Yes |
| Display Chipset Type | Intel 945GM |
| On Board Sound Card Type | Realtek ALC655|Realtek ALC888 |
| PCI | 0 |
| AGP | 0 |
| PATA | 2 |
| SATA | 4 |
| USB | 7 |
| BIOS | AMI |
| Slot Support | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SAW84 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for IEI Integration WSB-9452S-R40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.